This Kyocera ceramic capacitor has a capacitance of 27nF and a tolerance of 10%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a voltage rating of 2kV and is constructed with a flat construction. It is available in a surface mount package with a termination of SMD/SMT and is lead free.
Sign in to ask questions about the Kyocera 3640GC273KATBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 3640GC273KATBE technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640GC273KATBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.