The Kyocera 3640GC273MAT9A is a 27nF ceramic capacitor with an X7R dielectric and a voltage rating of 2kV. It has a tolerance of 20% and is designed for surface mount applications. This capacitor operates within a temperature range of -55°C to 125°C and is lead free. It is available in bulk packaging with 36 units per package.
Sign in to ask questions about the Kyocera 3640GC273MAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 3640GC273MAT9A technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640GC273MAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.