This Kyocera ceramic capacitor features a capacitance of 10nF, X7R dielectric, and a voltage rating of 3kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is packaged in bulk quantities of 36 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 3640HC103KAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 3640HC103KAT9A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640HC103KAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.