This 100pF C0G ceramic capacitor has a voltage rating of 5kV and operates within a temperature range of -55°C to 125°C. It is constructed with a flat construction and has a lead-free termination. The capacitor is available in a surface mount package with a tape and reel packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 3640KA101JATRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640KA101JATRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.