This ceramic capacitor has a capacitance of 1.5nF and a voltage rating of 5kV. It is constructed with an X7R dielectric and has a tolerance of 20%. The capacitor is available in a surface mount package and is lead free. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Kyocera 3640KC152MAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 3640KC152MAT9A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640KC152MAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.