Surface mount ceramic capacitor featuring 68nF capacitance and a 1.5kV DC rated voltage. This component utilizes an X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. The 3640 case code (9110 metric) offers a 0.36-inch length, 0.402-inch width, and 0.1-inch height. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Kyocera 3640SC683KAT3A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3640 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640SC683KAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.