This Kyocera ceramic capacitor has a capacitance of 68nF and a voltage rating of 1.5kV. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. The capacitor is lead free and available in bulk packaging with 36 units per package. Its dimensions are 0.36inch in length, 0.402inch in width, and 2.54mm in height, with a thickness of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 3640SC683KAT9AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 3640SC683KAT9AJ technical specifications.
| Capacitance | 68nF |
| Package/Case | 3640 |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 3640SC683KAT9AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
