This Kyocera ceramic capacitor features a capacitance of 68pF and is rated for a maximum operating temperature of 125°C. It has a radial package and is designed for through-hole mounting. The capacitor is RoHS compliant and has a voltage rating of 2kV. The specifications include a tolerance of 5% and a lead pitch of 0.197inch.
Sign in to ask questions about the Kyocera 5AS680JAHCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 5AS680JAHCA technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5AS680JAHCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.