This Kyocera ceramic capacitor features a capacitance of 8 picofarads and a voltage rating of 2 kilovolts. It is available in a radial package with a maximum seated height of 0.157 inch and a lead pitch of 0.197 inch. The capacitor is designed for through-hole mounting and operates within a temperature range of -30°C to 125°C.
Sign in to ask questions about the Kyocera 5AS8R0CABCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 5AS8R0CABCA technical specifications.
| Capacitance | 8pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.157inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5AS8R0CABCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.