CAP CER 18PF 3KV NP0 RADIAL
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| RoHS | Compliant |