The Kyocera 5SS102MBDCA is a ceramic capacitor with a capacitance of 1nF and a voltage rating of 2kV. It has a 20% tolerance and is available in a radial package with a through hole mount. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C.
Kyocera 5SS102MBDCA technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Dissipation Factor | 3% |
| Height - Seated (Max) | 0.157inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5SS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 5SS102MBDCA to view detailed technical specifications.
No datasheet is available for this part.