Sign in to ask questions about the Kyocera 61V222MCHCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 61V222MCHCT technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Diameter | 11mm |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Tolerance | 20% |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 61V222MCHCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.