Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 6LS221KRCCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 6LS221KRCCT technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Diameter | 6mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 6LS221KRCCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.