
This ceramic capacitor from Kyocera has a capacitance of 270pF with a tolerance of 10%. It operates within a temperature range of -40°C to 125°C and is rated for a DC voltage of 2kV. The capacitor is packaged in a radial configuration with a diameter of 7mm and a seated height of 0.157inch. It is available in quantities of 10 and is packaged on cut tape. The component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 6LS271KNDCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 6LS271KNDCM technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Diameter | 7mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 6LS271KNDCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.