This ceramic capacitor from Kyocera has a capacitance of 470 picofarads and a voltage rating of 3 kilovolts. It is available in a radial package with a seated height of 0.157 inch and a lead pitch of 0.236 inch. The capacitor is designed for through-hole mounting and is rated for operation between -40°C and 125°C. It is packaged in bulk quantities of 1500 units.
Kyocera 6LT471MEECA technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.157inch |
| Lead Pitch | 0.236inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 6LT471MEECA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.