This Kyocera ceramic capacitor has a capacitance of 10uF with a tolerance of 10%. It features a voltage rating of 500V and is constructed with X7R dielectric material. The component is designed for surface mount applications with a lead pitch of 2.54mm and is not compliant with RoHS or SVHC regulations. Operating temperatures range from -55°C to 125°C.
Sign in to ask questions about the Kyocera 87106-211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 87106-211 technical specifications.
| Capacitance | 10uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMPS |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 87106-211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.