TWA Series 220 uF ±10 % 100 V Axial Wet Electrolytic Tantalum Chip Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Axial |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |