
SMD/SMT fixed inductor with 1.65nH inductance and 10% tolerance. Features an air core, 1.6A DC current rating, and 4mR DC resistance. Operates from -40°C to 125°C with a Q factor of 100 at 800MHz and a self-resonant frequency of 10GHz. Packaged in a 0605 case, measuring 2.21mm L x 1.42mm W x 1.37mm H. RoHS compliant.
Sign in to ask questions about the Kyocera AL05A1N65KTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AL05A1N65KTR technical specifications.
| Package/Case | 0605 |
| Core Material | Air |
| DC Current | 1.6A |
| DC Resistance (DCR) | 4mR |
| Height | 1.37mm |
| Inductance | 1.65nH |
| Inductance Tolerance | 10% |
| Length | 2.21mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.004R |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 10% |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL05A1N65KTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.