
Fixed inductor with 3.85nH inductance and 2% tolerance. Features an air core, 0605 SMD/SMT package, and 1.6A DC/RMS current rating. Boasts low 6mR DC resistance and a high Q factor of 100 at 800MHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 7.5GHz. Packaged on tape and reel.
Sign in to ask questions about the Kyocera AL05A3N85GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AL05A3N85GTR technical specifications.
| Package/Case | 0605 |
| Core Material | Air |
| DC Current | 1.6A |
| DC Resistance (DCR) | 6mR |
| Height | 1.37mm |
| Inductance | 3.85nH |
| Inductance Tolerance | 2% |
| Length | 2.21mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Reach SVHC Compliant | No |
| Resistance | 0.006R |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 2% |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL05A3N85GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
