
Surface mount fixed inductor with 5.45nH inductance and 2% tolerance. Features an air core, 1.6A DC current rating, and 8mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 7GHz. Packaged on tape and reel for automated assembly.
Kyocera AL05A5N45GTR technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Current | 1.6A |
| DC Resistance (DCR) | 8mR |
| Height | 0.89mm |
| Inductance | 5.45nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 1.42mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | AL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 2% |
| Width | 1.37mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL05A5N45GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.