
Fixed Inductor, 9.85nH inductance with 2% tolerance, features an air core and 0605 SMD/SMT package. Rated for 1.6A DC and RMS current, it offers a low 13mR DC resistance. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 5.2GHz. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera AL05B9N85GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AL05B9N85GTR technical specifications.
| Package/Case | 0605 |
| Core Material | Air |
| DC Current | 1.6A |
| DC Resistance (DCR) | 13mR |
| Height | 1.37mm |
| Inductance | 9.85nH |
| Inductance Tolerance | 2% |
| Length | 4.04mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.013R |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 2% |
| Width | 1.42mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL05B9N85GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
