
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 100pF 5% NP0
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, COTS |
| RoHS Compliant | Yes |
| Series | APS |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |