
This ceramic capacitor from Kyocera has a capacitance of 100nF with a tolerance of 10%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is constructed with a flat ceramic material. It is designed for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AP051C104KQB2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APS |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AP051C104KQB2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
