This ceramic capacitor from Kyocera features a capacitance of 100nF with a tolerance of 10% and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a tape and reel packaging format, with 4000 pieces per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | APS |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |