This Kyocera ceramic capacitor features a capacitance of 100nF and a DC rated voltage of 25V with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 4000. The APS series capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AP053C104KQB2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APS |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AP053C104KQB2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.