
Kyocera's AP053C473KQB2A is a ceramic capacitor with a capacitance of 4.7nF and a DC rated voltage of 25V. It has a tolerance of 10% and is packaged in the 0805 case. The capacitor operates within a temperature range of -55°C to 125°C. It is part of the APS series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APS |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |