This ceramic capacitor from Kyocera features a capacitance of 1nF and a voltage rating of 50V. It has a package size of 0805 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q200 and COTS ratings. It is also RoHS compliant and available in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, COTS |
| RoHS Compliant | Yes |
| Series | APS |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |