The Kyocera AP055C102KQT2A is a 50V ceramic capacitor with a capacitance of 1nF. It features a X7R dielectric and is packaged in the 0805 surface mount package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for AEC-Q200 and COTS applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AP055C102KQT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, COTS |
| RoHS Compliant | Yes |
| Series | APS |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AP055C102KQT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.