
The Kyocera AP055C474KQB2A is a ceramic capacitor with a capacitance of 470nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is dielectrically stable up to 50V DC. It is available in tape and reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APS |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |