The Kyocera AP061A220JQT2A is a 100V ceramic capacitor with a capacitance of 22pF. It features a C0G dielectric and a 1206 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q200 and COTS ratings. It is available in tape and reel packaging with a quantity of 4000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200, COTS |
| RoHS Compliant | Yes |
| Series | APS |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |