The Kyocera AP105C224KQZ2A is a ceramic capacitor with a capacitance of 220nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case with a depth of 2.49mm and a length of 3.2mm. It is available in tape and reel packaging and is compliant with RoHS regulations.
Kyocera AP105C224KQZ2A technical specifications.
| Capacitance | 220nF |
| Package/Case | 1210 |
| Depth | 2.49mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.