The Kyocera AP121C225KQB2A is a ceramic capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a dielectric of X7R and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is packaged in tape and reel and is not RoHS compliant. It is part of the APS series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APS |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |