
This ceramic capacitor from Kyocera has a capacitance of 3.3uF and a voltage rating of 50V with a tolerance of 20%. It is available in a 1812 package and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q200 and COTS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AP125C335MQT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Package/Case | 1812 |
| Dielectric | X7R |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, COTS |
| RoHS Compliant | Yes |
| Series | APS |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AP125C335MQT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.