
The Kyocera AP125C475KQZ2A is a 4.7uF ceramic capacitor with a voltage rating of 50V and a dielectric of X7R. It is available in a 1812 package and is designed for surface mount applications. The capacitor has a soft termination feature and is rated for operation between -55°C and 125°C. It is compliant with AEC-Q200 and RoHS standards, and is packaged in tape and reel with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AP125C475KQZ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | 1812 |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, COTS |
| RoHS Compliant | Yes |
| Series | FLEXITERM® APS |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AP125C475KQZ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.