Cap Ceramic 0.6pF 150V C0G 0.1pF SMD 125°C T/R
Kyocera AQ12EA0R6BAJME\500 technical specifications.
| Capacitance | 0.6pF |
| Package/Case | 0505 |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric | C0G |
| Height | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AQ |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.508mm |
| RoHS | Compliant |
No datasheet is available for this part.