
This 0606 ceramic capacitor has a capacitance of 4.3pF and a voltage rating of 150V. It is constructed with a flat design and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is available in a tape and reel packaging with 2000 pieces per package.
Sign in to ask questions about the Kyocera AQ12EM4R3BAJME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AQ12EM4R3BAJME technical specifications.
| Capacitance | 4.3pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0606 |
| Construction | Flat |
| Depth | 1.4mm |
| Height | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.508mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ12EM4R3BAJME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.