The Kyocera AQ12EM560MAJME is a ceramic capacitor with a capacitance of 56pF and a voltage rating of 150V. It is constructed in a flat configuration and has a package size of 0606. The capacitor is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Kyocera AQ12EM560MAJME technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0606 |
| Construction | Flat |
| Depth | 1.4mm |
| Length | 0.055inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.055inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.