This ceramic capacitor from Kyocera features a C0G dielectric and a capacitance of 100pF. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is available in a surface mount package with a thickness of 0.102inch and a width of 0.11inch. It is RoHS compliant and packaged in a tape and reel format with 2000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AQ137A101JA1ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 0.11inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ137A101JA1ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.