The AQ137M180JA1ME is a 500V ceramic capacitor with a capacitance of 18pF. It features a C0G dielectric and is constructed in a flat, surface mount package. The capacitor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AQ137M180JA1ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ137M180JA1ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.