The Kyocera AQ147A101JAJWE is a 500V ceramic capacitor with a capacitance of 100pF. It features a C0G dielectric and a surface mount termination. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 80, packaged in a waffle format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AQ147A101JAJWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Waffle |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.762mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ147A101JAJWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.