The AQ147M101JAJME is a 500V ceramic capacitor with a capacitance of 100pF. It has a C0G dielectric and is constructed in a flat configuration. The capacitor is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a package quantity of 2000 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AQ147M101JAJME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ147M101JAJME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.