
This ceramic capacitor from Kyocera has a capacitance of 100pF and a dielectric of C0G. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The capacitor is constructed with a flat construction and has a dissipation factor of 2.5%. It is available in a package quantity of 80 units per packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AQ147M101JAJWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Waffle |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.762mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ147M101JAJWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.