The Kyocera AQ147M200GAJWE is a ceramic capacitor with a capacitance of 20pF and a voltage rating of 500V. It has a C0G dielectric and a 2% tolerance. The capacitor is packaged in a 1111 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 175°C.
Kyocera AQ147M200GAJWE technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.762mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ147M200GAJWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.