The Kyocera AQ147M210GAJME is a 500V ceramic capacitor with a capacitance of 21pF. It features a C0G dielectric and a flat construction. The capacitor is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 2000 pieces per package.
Kyocera AQ147M210GAJME technical specifications.
| Capacitance | 21pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.762mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ147M210GAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.