
Multilayer Ceramic Capacitor (MLCC) for surface mount applications, featuring a 47pF capacitance with a 5% tolerance. This component utilizes a C0G dielectric, offering a temperature coefficient of +90 ±20ppm/°C and a maximum operating temperature of 175°C. Rated for 500V DC, it is housed in an 1111 case code with a flat construction and dimensions of 2.79mm length, 2.79mm width, and 0.102 inches thickness. Packaged in tape and reel, this capacitor is designed for general electronic applications.
Sign in to ask questions about the Kyocera AQ147M470JAJME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AQ147M470JAJME technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.762mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ147M470JAJME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.