
The AQ149M111GAJME is a 110pF ceramic capacitor from Kyocera, with a C0G dielectric and a voltage rating of 300V. It measures 2.79mm in height, length, and width, and has a thickness of 0.102inch. This capacitor is designed for surface mount applications and has an operating temperature range of -55°C to 175°C.
Kyocera AQ149M111GAJME technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 2% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.762mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ149M111GAJME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.