The AQ149M161GAJBE is a 300V ceramic capacitor from Kyocera with a capacitance of 160pF. It features a C0G dielectric and is constructed in a flat, surface mount package. The capacitor operates over a temperature range of -55°C to 175°C and is available in a quantity of 5000 pieces per bulk packaging.
Kyocera AQ149M161GAJBE technical specifications.
| Capacitance | 160pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 0.11inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 2% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.11inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera AQ149M161GAJBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.