Radial ceramic capacitor with 100nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and operates from -55°C to 125°C. Designed for through-hole PCB mounting with a 5.08mm lead pitch and kinked radial leads. This component is RoHS compliant and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AR211C104K4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AR211C104K4R technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Height - Seated (Max) | 0.231inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® AR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR211C104K4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
