
This Kyocera SkyCap AR ceramic capacitor has a capacitance of 33 picofarads and a voltage rating of 200 volts with a tolerance of 5%. It features a radial lead style and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and rated to AEC-Q200.
Sign in to ask questions about the Kyocera AR212A330J4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AR212A330J4R technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Response Time | 3.175ms |
| RoHS Compliant | Yes |
| Series | SkyCap® AR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR212A330J4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.