Multilayer ceramic capacitor featuring 10nF capacitance and 50V DC rated voltage. This radial leaded component utilizes an X8R dielectric, offering a wide operating temperature range from -55°C to 150°C with a ±10% tolerance. Designed for through-hole PCB mounting, it has a 5.08mm lead pitch and kinked leads. The capacitor is RoHS compliant and AEC-Q200 rated.
Kyocera AR215F103K4R technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X8R |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® AR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR215F103K4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.